Print Page
27-12019
Standard Terminal Block, 12 Contacts, Terminal Block, Screw Mount
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerHYLEC-APL
Manufacturer Part No27-12019
Newark Part No.67Y9315
Product Range-
No. of Contacts12Contacts
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingScrew Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
12-Way Terminal Block This is a 6a nylon European terminal block.
- Connector Type: Terminal Block
- Contact Material: Brass
- Approval Category: UL 94V
- Color: Natural
- Current Rating: 6A
- Operating Temperature Max: 125°C
- Termination Method: Screw
- Voltage Rating V AC: 450V
- Wire Area Size Max: 1mm²"
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
Screw Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
12Contacts
Connector Type
Terminal Block
Wire Size AWG Max
-
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate