Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No373P08.C.FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71C5685
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 5+ | $11.150 |
| 10+ | $10.630 |
| 25+ | $9.890 |
| 50+ | $9.210 |
| 100+ | $8.580 |
| 250+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUCO
Manufacturer Part No373P08.C.FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71C5685
Technical Datasheet
Fastener MaterialSteel
Thread Size - Imperial-
Thread Size - MetricM8
Ball Diameter13mm
Thread Length16.5mm
Push-Pull Force Max150kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Fastener Material
Steel
Thread Size - Metric
M8
Thread Length
16.5mm
Product Range
-
Thread Size - Imperial
-
Ball Diameter
13mm
Push-Pull Force Max
150kg
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
