Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No373P05.C.FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71C5683
Your Part Number
3 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 5+ | $9.640 |
| 10+ | $9.190 |
| 25+ | $8.550 |
| 50+ | $7.960 |
| 100+ | $7.410 |
| 250+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUCO
Manufacturer Part No373P05.C.FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71C5683
Technical Datasheet
Fastener MaterialSteel
Thread Size - Imperial-
Thread Size - MetricM5
Ball Diameter8mm
Thread Length10.2mm
Push-Pull Force Max30kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Fastener Material
Steel
Thread Size - Metric
M5
Thread Length
10.2mm
Product Range
-
Thread Size - Imperial
-
Ball Diameter
8mm
Push-Pull Force Max
30kg
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
