Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST110/11PC10/11PC10/6IN
Newark Part No.22AM2355
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,076.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3,076.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST110/11PC10/11PC10/6IN
Newark Part No.22AM2355
Cable Length - Imperial6"
Connector to Connector1mm Plug to 1mm Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeSUCOTEST 110
Connector Type A1 mm Straight Plug
Connector Type B1 mm Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
1 mm Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
1mm Plug to 1mm Plug
Coaxial Cable Type
SUCOTEST 110
Connector Type B
1 mm Straight Plug
Jacket Color
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate