Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPJ/SM141L/PCC/PCC/00500Copy
Newark Part No.09AN2534
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.150 |
| 5+ | $92.080 |
| 10+ | $87.480 |
| 25+ | $83.790 |
| 50+ | $80.110 |
Price for:Each
Minimum: 1
Multiple: 1
$97.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPJ/SM141L/PCC/PCC/00500Copy
Newark Part No.09AN2534
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeSucoform 141 CU
Connector Type APCC
Connector Type BPCC
Impedance50ohm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
Sucoform 141 CU
Connector Type B
PCC
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
500mm
Connector Type A
PCC
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
