Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF102/11SK/11SK/1000MMCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20AM2725
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $601.710 |
| 2+ | $576.240 |
| 5+ | $550.770 |
Price for:Each
Minimum: 1
Multiple: 1
$601.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF102/11SK/11SK/1000MMCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20AM2725
Cable Length - Imperial3.3ft
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric1m
Coaxial Cable TypeSUCOFLEX 102
Connector Type A2.92mm Straight Plug
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
2.92mm Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
SUCOFLEX 102
Connector Type B
2.92mm Straight Plug
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
