Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRFOF1 - 6GHZ (TX)Copy
Newark Part No.11AN8026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,367.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2,367.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRFOF1 - 6GHZ (TX)Copy
Newark Part No.11AN8026
RFoF Primary FunctionWideband RF Transmitter
Frequency / Band20MHz to 6GHz
RF Ports1 RF IN
Optical Ports1 FO OUT
RFoF Mounting TypeDIN Rail
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RFoF Primary Function
Wideband RF Transmitter
RF Ports
1 RF IN
RFoF Mounting Type
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Frequency / Band
20MHz to 6GHz
Optical Ports
1 FO OUT
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
