Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoPMAST145/11PC08/21PC08/12INCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.09AN2406
Product RangeSucotest Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,388.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4,388.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMAST145/11PC08/21PC08/12INCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.09AN2406
Product RangeSucotest Series
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeSucotest 145
Connector Type A0.8mm Plug
Connector Type B0.8mm Jack
Impedance50ohm
Jacket ColorBlack
Product RangeSucotest Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
Sucotest 145
Connector Type B
0.8mm Jack
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Cable Length - Metric
305mm
Connector Type A
0.8mm Plug
Impedance
50ohm
Product Range
Sucotest Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
