Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoPMASF570S/11PC185/11PC185/24INCopy
Newark Part No.27AM6387
Product RangeSucoflex 500 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,609.670 |
| 2+ | $2,481.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,609.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMASF570S/11PC185/11PC185/24INCopy
Newark Part No.27AM6387
Product RangeSucoflex 500 Series
Cable Length - Imperial24"
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Metric610mm
Coaxial Cable TypeSUCOFLEX 570S
Connector Type A1.85 mm Straight Plug
Connector Type B1.85 mm Straight Plug
Impedance50ohm
Jacket Color-
Product RangeSucoflex 500 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
1.85 mm Straight Plug
Impedance
50ohm
Product Range
Sucoflex 500 Series
Connector to Connector
1.85mm Plug to 1.85mm Plug
Coaxial Cable Type
SUCOFLEX 570S
Connector Type B
1.85 mm Straight Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
