Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF526E/11PC35/11PC35/24INCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK5931
Product RangeSUCOFLEX 500 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $532.620 |
| 2+ | $521.970 |
| 5+ | $511.320 |
Price for:Each
Minimum: 1
Multiple: 1
$532.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF526E/11PC35/11PC35/24INCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK5931
Product RangeSUCOFLEX 500 Series
Connector to ConnectorPC3.5 Plug to PC3.5 Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeSUCOFLEX 526E
Connector Type APC3.5 Plug
Connector Type BPC3.5 Plug
Impedance50ohm
Jacket Color-
Product RangeSUCOFLEX 500 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
PC3.5 Plug to PC3.5 Plug
Cable Length - Metric
610mm
Connector Type A
PC3.5 Plug
Impedance
50ohm
Product Range
SUCOFLEX 500 Series
Cable Length - Imperial
24"
Coaxial Cable Type
SUCOFLEX 526E
Connector Type B
PC3.5 Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
