Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND LR-4HTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN0968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.040 |
| 5+ | $134.090 |
| 10+ | $127.840 |
| 25+ | $122.280 |
Price for:Each
Minimum: 1
Multiple: 1
$141.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND LR-4HTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN0968
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable TypeMINIBEND LR
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
4"
Coaxial Cable Type
MINIBEND LR
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
101.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
