Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/16MMPX/11PC185/305MM
Newark Part No.79AK2490
Product RangeMultiflex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $403.420 |
| 5+ | $382.080 |
| 10+ | $364.630 |
Price for:Each
Minimum: 1
Multiple: 1
$403.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/16MMPX/11PC185/305MM
Newark Part No.79AK2490
Product RangeMultiflex Series
Connector to ConnectorMMPX 90° Plug to 1.85mm Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeMULTIFLEX 86
Connector Type AMMPX 90° Plug
Connector Type B1.85mm Plug
Impedance50ohm
Jacket Color-
Product RangeMultiflex Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
MMPX 90° Plug to 1.85mm Plug
Cable Length - Metric
305mm
Connector Type A
MMPX 90° Plug
Impedance
50ohm
Product Range
Multiflex Series
Cable Length - Imperial
12"
Coaxial Cable Type
MULTIFLEX 86
Connector Type B
1.85mm Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate