Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/1X8A_11MXPM/11PC185/305Copy
Newark Part No.20AM2625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,100.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3,100.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/1X8A_11MXPM/11PC185/305Copy
Newark Part No.20AM2625
Connector to ConnectorMXPM 1 x 8 Plug to PC185 Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeMultiflex 53-02
Connector Type AMXPM 1 x 8 Plug
Connector Type BPC185 Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
MXPM 1 x 8 Plug to PC185 Plug
Cable Length - Metric
305mm
Connector Type A
MXPM 1 x 8 Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
Multiflex 53-02
Connector Type B
PC185 Plug
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
