Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoG"02330"HTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH1593
Product RangeG Series
Your Part Number
1 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,136.490 |
| 5+ | $1,103.860 |
| 10+ | $1,071.240 |
| 25+ | $1,000.550 |
| 50+ | $946.170 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,136.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoG"02330"HTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH1593
Product RangeG Series
Technical Datasheet
Coaxial Cable TypeG02330HT
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter5.3mm
Impedance50ohm
Jacket ColorGrey
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product RangeG Series
Wire Gauge-
Conductor MaterialTinned Copper
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
G02330HT
Reel Length (Imperial)
328ft
External Diameter
5.3mm
Jacket Color
Grey
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PVC
Product Range
G Series
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
