Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No96"MMPX-50-0-3/111"NM-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM6535
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.830 |
| 5+ | $48.710 |
| 10+ | $46.640 |
| 25+ | $44.760 |
| 50+ | $42.520 |
| 100+ | $40.520 |
Price for:Each
Minimum: 1
Multiple: 1
$51.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No96"MMPX-50-0-3/111"NM-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM6535
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSUCOPRO Plated Contacts
Frequency Max67GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
-
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
