Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No92"MMPX-S50-0-1/111"NMCopy
Newark Part No.27AM6531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.490 |
| 5+ | $51.040 |
| 10+ | $48.850 |
| 25+ | $46.890 |
| 50+ | $44.940 |
| 100+ | $43.230 |
Price for:Each
Minimum: 1
Multiple: 1
$53.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No92"MMPX-S50-0-1/111"NMCopy
Newark Part No.27AM6531
Connector Body StyleStraight Jack
Coaxial TerminationEdge
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts, SUCOPRO Plated Contacts
Frequency Max90GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
90GHz
Product Range
-
Coaxial Termination
Edge
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts, SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
