Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No81_SMPM-S50-0-F7/111_NECopy
Newark Part No.09AN3333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.140 |
| 10+ | $16.020 |
| 25+ | $15.040 |
| 50+ | $14.220 |
| 100+ | $13.550 |
| 250+ | $12.870 |
Price for:Each
Minimum: 1
Multiple: 1
$17.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No81_SMPM-S50-0-F7/111_NECopy
Newark Part No.09AN3333
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSUCOPRO Plated Contacts
Frequency Max65GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
65GHz
Product Range
-
Coaxial Termination
Surface Mount
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
