Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No81_SMPM-S50-0-F6/111_NMCopy
Newark Part No.09AN3332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.750 |
| 250+ | $9.260 |
Price for:Each
Minimum: 100
Multiple: 100
$975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No81_SMPM-S50-0-F6/111_NMCopy
Newark Part No.09AN3332
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass, Beryllium Copper
Contact PlatingSUCOPRO Plated Contacts
Frequency Max65GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
65GHz
Product Range
-
Coaxial Termination
Surface Mount
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
