Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 77_Z-0-0-9/---_-ZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 20AM3682 |
| Your Part Number |
17 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.290 |
| 25+ | $4.880 |
| 50+ | $4.620 |
| 100+ | $4.310 |
| 250+ | $3.980 |
| 500+ | $3.810 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 77_Z-0-0-9/---_-ZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 20AM3682 |
| Internal Diameter | 9.8mm |
| External Diameter | 12.6mm |
| Fastener Material | PC (Polycarbonate) |
| Thread Size - Metric | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Internal Diameter | 9.8mm |
|---|---|
| Fastener Material | PC (Polycarbonate) |
| Product Range | - |
| External Diameter | 12.6mm |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
