Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No65002_N-50-1/133_NECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97AK2826
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.360 |
| 5+ | $147.710 |
| 10+ | $140.820 |
| 25+ | $134.700 |
Price for:Each
Minimum: 1
Multiple: 1
$155.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No65002_N-50-1/133_NECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97AK2826
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min0GHz
Operating Frequency Max18GHz
Frequency Max18GHz
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
0GHz
Frequency Max
18GHz
Impedance
50ohm
SVHC
No SVHC (10-Jun-2022)
Coaxial Cable Type
-
Operating Frequency Max
18GHz
Connector Gender
Plug
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
