Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No65_BNC-75-0-1/133_NECopy
Newark Part No.20AM8509
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.160 |
| 5+ | $63.660 |
| 10+ | $60.480 |
| 25+ | $57.930 |
| 50+ | $55.390 |
Price for:Each
Minimum: 1
Multiple: 1
$67.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No65_BNC-75-0-1/133_NECopy
Newark Part No.20AM8509
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min0GHz
Frequency Max1GHz
Operating Frequency Max1GHz
Connector GenderPlug
Impedance75ohm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
0GHz
Operating Frequency Max
1GHz
Impedance
75ohm
SVHC
No SVHC (10-Jun-2022)
Coaxial Cable Type
-
Frequency Max
1GHz
Connector Gender
Plug
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
