Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.900 |
| 5+ | $35.300 |
| 10+ | $33.860 |
| 25+ | $32.580 |
| 50+ | $31.310 |
| 100+ | $30.190 |
Price for:Each
Minimum: 1
Multiple: 1
$36.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No64_BNC-50-0-1/133_NE
Newark Part No.20AM8507
Accessory TypeShorting Cap with Chain
For Use WithHuber+Suhner 50 Ohm BNC Plugs
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Shorting Cap with Chain
Connector Body Material
Brass Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Huber+Suhner 50 Ohm BNC Plugs
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate