Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 33_N-SMA-50-5/113_UECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46AM6337 |
| Your Part Number |
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.890 |
| 5+ | $100.180 |
| 10+ | $98.180 |
| 25+ | $96.170 |
Price for:Each
Minimum: 1
Multiple: 1
$103.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 33_N-SMA-50-5/113_UECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46AM6337 |
| Convert From Coax Type | N |
| Convert From Gender | Plug |
| Convert To Coax Type | SMA |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Convert From Coax Type | N |
|---|---|
| Convert To Coax Type | SMA |
| Adapter Body Style | Straight Adapter |
| Product Range | - |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
