Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No24_N-50-7-31/133_NY
Newark Part No.76AH6611
Your Part Number
No Longer Available
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No24_N-50-7-31/133_NY
Newark Part No.76AH6611
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-400, Spuma 400, Spuma 400 FR 01, Spuma 400 RS FR
Contact MaterialBronze
Contact PlatingSUCOPRO Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount, Panel Mount
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-400, Spuma 400, Spuma 400 FR 01, Spuma 400 RS FR
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
Cable Mount, Panel Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
11GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
