Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No24_BNO-0-4-1/133_NE
Newark Part No.63AK2346
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.010 |
| 10+ | $142.750 |
| 25+ | $134.820 |
| 50+ | $130.860 |
| 100+ | $126.890 |
Price for:Each
Minimum: 1
Multiple: 1
$152.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No24_BNO-0-4-1/133_NE
Newark Part No.63AK2346
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder, Crimp
Impedance-
Coaxial Cable TypeK05790, RG108A/U
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max200MHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Brass, Beryllium Copper
Frequency Max
200MHz
Product Range
-
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
K05790, RG108A/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
