Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No21_N-50-0-150/033_-ECopy
Newark Part No.09AN2705
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.370 |
| 10+ | $16.230 |
| 25+ | $15.250 |
| 50+ | $14.410 |
| 100+ | $13.730 |
| 250+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No21_N-50-0-150/033_-ECopy
Newark Part No.09AN2705
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeSPJ_SM141L_PCC, SPJ_SM222L_PCC, SPJ_SM122L_PCC
Contact MaterialBrass, Beryllium Copper
Contact PlatingSilver Plated Contacts, SUCOPRO Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
6GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
SPJ_SM141L_PCC, SPJ_SM222L_PCC, SPJ_SM122L_PCC
Contact Plating
Silver Plated Contacts, SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
