Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0082
Newark Part No.74AJ7871
Product RangeSENCITY Rail
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,327.090 |
| 5+ | $1,300.550 |
| 10+ | $1,274.010 |
| 25+ | $1,216.500 |
| 50+ | $1,172.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,327.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0082
Newark Part No.74AJ7871
Product RangeSENCITY Rail
Technical Datasheet
Antenna TypeRailway Roof Top
Frequency Min5.15GHz
Frequency Max7.125GHz
Gain8dBi
VSWR1.8
Input Power40W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Vertical
Product RangeSENCITY Rail
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Railway Roof Top
Frequency Max
7.125GHz
VSWR
1.8
Input Impedance
50ohm
Product Range
SENCITY Rail
Frequency Min
5.15GHz
Gain
8dBi
Input Power
40W
Antenna Polarization
Right Hand Circular, Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate