Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0273Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN2625
Product RangeSENCITY Urban 200 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $620.390 |
| 5+ | $582.840 |
| 10+ | $545.280 |
| 25+ | $534.370 |
Price for:Each
Minimum: 1
Multiple: 1
$620.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0273Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN2625
Product RangeSENCITY Urban 200 Series
Antenna Band-
Antenna TypeMIMO
Frequency Range1.71GHz to 1.88GHz, 1.92GHz to 2.17GHz, 2.5GHz to 2.7GHz, 3.4GHz to 3.6GHz, 3.8GHz to 4.2GHz
VSWR2, 1.5, 1.9, 1.6
Antenna Mounting4.3/10 Straight Plug
Product RangeSENCITY Urban 200 Series
Protocol5G/4G, Cellular
Antenna Case / Package164.6mm x 84.2mm x 184.8mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Antenna Polarization± 45 Deg Slant
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
1.71GHz to 1.88GHz, 1.92GHz to 2.17GHz, 2.5GHz to 2.7GHz, 3.4GHz to 3.6GHz, 3.8GHz to 4.2GHz
Gain
7dBi, 6.5dBi, 6dBi, 5dBi
Product Range
SENCITY Urban 200 Series
Antenna Case / Package
164.6mm x 84.2mm x 184.8mm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
MIMO
VSWR
2, 1.5, 1.9, 1.6
Antenna Mounting
4.3/10 Straight Plug
Protocol
5G/4G, Cellular
Operating Temperature Min
-40°C
Antenna Polarization
± 45 Deg Slant
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
