Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0020
Newark Part No.82AK3037
Product RangeSencity SC Indoor Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $406.970 |
| 5+ | $385.020 |
| 10+ | $367.070 |
Price for:Each
Minimum: 1
Multiple: 1
$406.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0020
Newark Part No.82AK3037
Product RangeSencity SC Indoor Series
Antenna TypeTETRA
Frequency Min380MHz
Frequency Max470MHz
Antenna Mounting4.3/10 Jack
Gain7dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity SC Indoor Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
TETRA
Frequency Max
470MHz
Gain
7dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
380MHz
Antenna Mounting
4.3/10 Jack
VSWR
2
Input Impedance
50ohm
Product Range
Sencity SC Indoor Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
