Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1356.35.0003Copy
Newark Part No.74AJ7812
Product RangeSencity Spot-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $229.140 |
| 10+ | $215.660 |
| 25+ | $204.110 |
| 50+ | $198.330 |
| 100+ | $192.560 |
Price for:Each
Minimum: 1
Multiple: 1
$229.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.35.0003Copy
Newark Part No.74AJ7812
Product RangeSencity Spot-S
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.935GHz
Gain8dBi
VSWR1.7
Input Power30W
Input Impedance50ohm
Antenna PolarizationSlant
Product RangeSencity Spot-S
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.935GHz
VSWR
1.7
Input Impedance
50ohm
Product Range
Sencity Spot-S
Frequency Min
5.15GHz
Gain
8dBi
Input Power
30W
Antenna Polarization
Slant
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
