Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1324.17.0071Copy
Newark Part No.74AJ7775
Product RangeSencity Omni-SR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.260 |
| 25+ | $99.350 |
| 50+ | $97.180 |
| 100+ | $94.580 |
| 250+ | $91.980 |
Price for:Each
Minimum: 1
Multiple: 1
$103.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1324.17.0071Copy
Newark Part No.74AJ7775
Product RangeSencity Omni-SR
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.4GHz
Frequency Max2.5GHz
Gain4dBi
VSWR1.5
Input Power350W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Omni-SR
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.5GHz
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Omni-SR
Frequency Min
2.4GHz
Gain
4dBi
Input Power
350W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
