Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No11_UHF-0-7-17/033_-E
Newark Part No.76AH6411
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.490 |
| 25+ | $85.200 |
| 50+ | $83.370 |
| 100+ | $81.180 |
| 250+ | $78.980 |
Price for:Each
Minimum: 1
Multiple: 1
$88.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_UHF-0-7-17/033_-E
Newark Part No.76AH6411
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeG07262, G07272, GX07272, Radox RF 213, RG213/U
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max200MHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
200MHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
G07262, G07272, GX07272, Radox RF 213, RG213/U
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate