Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No024E573HTCR092HTCR2.5PM1PS-STD
Newark Part No.20AM3492
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $264.840 |
| 5+ | $251.170 |
| 10+ | $239.980 |
Price for:Each
Minimum: 1
Multiple: 1
$264.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No024E573HTCR092HTCR2.5PM1PS-STD
Newark Part No.20AM3492
Cable Length - Imperial2.5"
Connector to ConnectorSMA Jack to SMP Jack
Cable Length - Metric63.5mm
Coaxial Cable Type-
Connector Type ASMA Jack
Connector Type BSMP Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
2.5"
Cable Length - Metric
63.5mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Jack to SMP Jack
Coaxial Cable Type
-
Connector Type B
SMP Jack
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
