Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1022SSCopy
Newark Part No.91B9836
Product RangeSHC Series
Your Part Number
139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $185.610 | $59.110 |
| 5+ | $152.550 | $59.110 |
| 50+ | $123.740 | $59.110 |
Price for:Each
Minimum: 1
Multiple: 1
$59.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1022SSCopy
Newark Part No.91B9836
Product RangeSHC Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialSteel
Gland Colour-
IP / NEMA RatingIP66
Product RangeSHC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SHC1022SS is a white straight male Cord Connector made of stainless steel provides superior strength and corrosion resistance.
- F2 Form size
- -34 to 107°C Operating temperature range
Applications
Safety, Power Management, Industrial
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
-
Gland Colour
-
Product Range
SHC Series
Cable Diameter Min
-
Cable Gland Material
Steel
IP / NEMA Rating
IP66
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
