Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoP8Copy
Newark Part No.81F2911
Technical Datasheet
Accessory TypeFaceplate
For Use WithStandard Outlet
No. of Module Spaces2
Connector Body MaterialPlastic Body
Connector ColourIvory
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
Ivory
SVHC
To Be Advised
For Use With
Standard Outlet
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
