Print Page
P100NBKA
Conduit Connector, PolyTuff®, Straight, 1 ", Nylon (Polyamide), Black, NEMA 4X, NEMA 12, NEMA 13
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoP100NBKACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.51M8960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.870 |
| 50+ | $15.250 |
| 100+ | $14.100 |
| 250+ | $13.020 |
Price for:Each
Minimum: 1
Multiple: 1
$16.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoP100NBKACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.51M8960
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialNylon (Polyamide)
Conduit ColourBlack
External Length-
IP / NEMA RatingNEMA 4X, NEMA 12, NEMA 13
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P100NBKA is a PolyTuff® male straight non-metallic Liquidtight Fitting with neoprene O-ring provides liquidtight seal.
- Nylon compression nut has a tapered dome to tighten ferrule onto conduit
- Non integral ferrule provides conduit seal and pullout protection
- -34 to 107°C Operating temperature range
Applications
Industrial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon (Polyamide)
External Length
-
Product Range
-
Trade Size
1"
Conduit Colour
Black
IP / NEMA Rating
NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
