Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoL1520RCopy
Newark Part No.09J8804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.880 |
| 5+ | $78.380 |
| 10+ | $71.630 |
| 25+ | $66.380 |
| 50+ | $62.250 |
Price for:Each
Minimum: 1
Multiple: 1
$85.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoL1520RCopy
Newark Part No.09J8804
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L1520R is a 3-pole Hubbell-Pro™ locking Receptacle provides a safe disconnect solution between an equipment load and a power source. These devices incorporate a locking interface that is engaged and disengaged simply by rotating the device assuring a safe and reliable electrical connection.
- 3000V Dielectric withstand voltage
- UL94V-2 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
