Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHJ1014BCopy
Newark Part No.35B1045
Product RangeMiniature Series
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHJ1014BCopy
Newark Part No.35B1045
Product RangeMiniature Series
Technical Datasheet
Thread Size3/8" NPT
Cable Diameter Min0.21"
Cable Diameter Max0.28"
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product RangeMiniature Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HJ1014B is a 1/4-inch NPT black Miniature Nylon Cord Connector with spiral for use with 0.21 to 0.28-inch diameter cord. Nylon spiral provides arc of bend control for cord protection. One-piece nylon connector body with tapered interior.
- Maximum strain relief
- Neoprene bushing creates fully liquid-tight seal
Applications
Industrial
Technical Specifications
Thread Size
3/8" NPT
Cable Diameter Max
0.28"
Gland Colour
Black
Product Range
Miniature Series
Cable Diameter Min
0.21"
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
