Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL6036Copy
Newark Part No.14C5620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.300 |
| 5+ | $35.400 |
| 10+ | $33.220 |
Price for:Each
Minimum: 1
Multiple: 1
$41.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL6036Copy
Newark Part No.14C5620
Technical Datasheet
Accessory TypeBoot
For Use With20 & 30A, 4 & 5 Wire Plugs and Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCBumetrizole
Technical Specifications
Accessory Type
Boot
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
Bumetrizole
For Use With
20 & 30A, 4 & 5 Wire Plugs and Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole
Download Product Compliance Certificate
Product Compliance Certificate
