Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4779CCopy
Newark Part No.94F9745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.000 |
| 5+ | $57.680 |
| 10+ | $52.640 |
| 25+ | $47.600 |
| 50+ | $44.800 |
Price for:Each
Minimum: 1
Multiple: 1
$63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4779CCopy
Newark Part No.94F9745
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC277V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL4779C is a Twist-Lock® 2-pole 3-wire 15A/277VAC Insulgrip® Grounding Connector with brass blades and nylon housing. This connector features ribbed nylon housing provides secure, impact and chemical resistant grip. Superior cord grip design protects terminations from excess strain. Integral VARI-SIZE insert accommodates a wide range of cord diameters. It accepts #18 to #10AWG stranded copper wire only and terminals identified in accordance with UL 498.
- IP20 Moisture resistance
- HB or better per UL94/CSA 22.2 No. 0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
277V
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
