Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL303SSOCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 14C5111 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $503.980 |
| 5+ | $456.520 |
| 10+ | $418.100 |
| 25+ | $386.460 |
| 50+ | $361.600 |
Price for:Each
Minimum: 1
Multiple: 1
$503.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL303SSOCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 14C5111 |
| Technical Datasheet | |
| Connector Type | - |
| Current Rating | 30A |
| Connector Colour | - |
| Connector Body Material | - |
| Voltage Rating VAC | 125V |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The HBL303SSO is a 2-pole Twist-Lock® Shore Power Outlet with gasketed, self-closing cover, watertight when cover is screwed in place. Mounting holes are 2 3/8-inch on centres. This 3-wire grounding standard power outlet features traditional metallic housing.
Applications
Industrial, Power Management
Technical Specifications
| Connector Type | - |
|---|---|
| Connector Colour | - |
| Voltage Rating VAC | 125V |
| SVHC | Lead (25-Jun-2025) |
| Current Rating | 30A |
|---|---|
| Connector Body Material | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
