Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2731SCopy
Newark Part No.35B597
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.340 |
| 5+ | $87.270 |
| 10+ | $79.920 |
| 25+ | $73.880 |
| 50+ | $69.120 |
Price for:Each
Minimum: 1
Multiple: 1
$96.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2731SCopy
Newark Part No.35B597
Technical Datasheet
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL2731S is a 3-pole Safety-Shroud® Plug with superior cord grip design protects terminations from excess strain. This 4-wire grounding plug features ribbed nylon housing provides a secure grip and impact and chemical resistance. Impact resistant shroud protects blades against bending and breaking. Integral dust shield protects wiring chamber from dust or contaminants.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94 Flammability
Applications
Industrial, Power Management
Technical Specifications
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Connector Colour
Black, White
Voltage Rating VAC
480V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
