Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2721SWCopy
Newark Part No.52F1635
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.450 |
| 5+ | $232.300 |
| 10+ | $212.750 |
| 25+ | $196.650 |
| 50+ | $184.000 |
Price for:Each
Minimum: 1
Multiple: 1
$256.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2721SWCopy
Newark Part No.52F1635
Technical Datasheet
Connector TypeNEMA L15-30P
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialPET (Polyester) Body
Voltage Rating VAC250V
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector Type
NEMA L15-30P
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Current Rating
30A
Connector Body Material
PET (Polyester) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
