Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2715SWCopy
Newark Part No.35B589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.370 |
| 5+ | $240.380 |
| 10+ | $220.150 |
| 25+ | $203.490 |
| 50+ | $190.400 |
Price for:Each
Minimum: 1
Multiple: 1
$265.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2715SWCopy
Newark Part No.35B589
Technical Datasheet
Current Rating30A
Connector ColourGrey
Connector Body MaterialThermoplastic Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Current Rating
30A
Connector Body Material
Thermoplastic Body
Product Range
-
Connector Colour
Grey
Voltage Rating VAC
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
