Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2615STCopy
Newark Part No.13AM6155
Product RangeEdgeConnect, Twist-Lock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.390 |
| 25+ | $37.930 |
| 50+ | $35.230 |
| 100+ | $34.080 |
| 250+ | $32.920 |
Price for:Each
Minimum: 1
Multiple: 1
$41.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2615STCopy
Newark Part No.13AM6155
Product RangeEdgeConnect, Twist-Lock Series
Technical Datasheet
Connector TypeIndustrial Electrical AC Power
Current Rating30A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeEdgeConnect, Twist-Lock Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Industrial Electrical AC Power
Connector Colour
White
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
EdgeConnect, Twist-Lock Series
Technical Docs (2)
Alternatives for HBL2615ST
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
