Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL24W47Copy
Newark Part No.14C4983
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.270 |
| 5+ | $41.010 |
| 10+ | $37.560 |
| 25+ | $34.720 |
| 50+ | $32.480 |
Price for:Each
Minimum: 1
Multiple: 1
$45.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL24W47Copy
Newark Part No.14C4983
Technical Datasheet
Current Rating15A
Connector ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Voltage Rating VAC125V
Product Range-
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol)
Technical Specifications
Current Rating
15A
Connector Body Material
TPE (Thermoplastic Elastomer) Body
Product Range
-
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol)
Technical Docs (2)
Alternatives for HBL24W47
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
