Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2310ST
Newark Part No.09AJ8969
Product RangeTwist-Lock Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.960 |
| 5+ | $50.160 |
| 10+ | $45.840 |
| 25+ | $42.480 |
| 50+ | $39.840 |
Price for:Each
Minimum: 1
Multiple: 1
$54.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2310ST
Newark Part No.09AJ8969
Product RangeTwist-Lock Series
Technical Datasheet
Connector TypeNEMA L5-20R
Current Rating20A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeTwist-Lock Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
NEMA L5-20R
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2022)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability