Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | H660ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 14C6113 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.060 |
| 5+ | $189.150 |
| 10+ | $173.760 |
| 25+ | $160.190 |
| 50+ | $151.140 |
Price for:Each
Minimum: 1
Multiple: 1
$209.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | H660ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 14C6113 |
| Technical Datasheet | |
| Sleeving / Tubing Type | Braided |
| Sleeving Material | - |
| Sleeving Colour | - |
| Internal Diameter | 25.4mm |
| Length - Metric | - |
| Length - Imperial | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Sleeving / Tubing Type | Braided |
|---|---|
| Sleeving Colour | - |
| Length - Metric | - |
| Product Range | - |
| Sleeving Material | - |
|---|---|
| Internal Diameter | 25.4mm |
| Length - Imperial | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
