Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoDRUB5462Copy
Newark Part No.88H6733
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.290 |
| 5+ | $130.700 |
| 10+ | $119.700 |
| 25+ | $110.640 |
| 50+ | $103.520 |
Price for:Each
Minimum: 1
Multiple: 1
$144.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoDRUB5462Copy
Newark Part No.88H6733
Technical Datasheet
Connector Type-
Current Rating20A
Connector ColourGrey
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
-
Connector Colour
Grey
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
20A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
