Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS315GYCopy
Newark Part No.34B9936
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.740 |
| 50+ | $15.610 |
| 100+ | $14.260 |
| 250+ | $13.070 |
| 500+ | $11.510 |
Price for:Each
Minimum: 10
Multiple: 10
$187.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS315GYCopy
Newark Part No.34B9936
Switch OperationOn-On-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom-000V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
-000V
Contact Configuration
SPST
Product Range
-
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
